Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7805CTG
All prices are in US dollars.
Digi-Key Part Number MC7805CTGOS-ND
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.41400 4.14
25 0.36240 9.06
100 0.31050 31.05
250 0.26912 67.28
500 0.22770 113.85
1,000 0.17595 175.95
2,500 0.16042 401.06
5,000 0.15008 750.38
Quantity Available
Digi-Key Stock: 25,824 Can ship immediately
Manufacturer
Manufacturer Part Number MC7805CTG
Description IC REG LDO 5V 1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78zz(z), NCV78zz
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog 3.3V to 5V
Other Names MC7805CTGOS
14:30:37 7/10/2015