|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC74HCU04ADG

All prices are in US dollars.
Digi-Key Part NumberMC74HCU04ADGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.347003.47
1000.2279022.79
2500.1657641.44
5000.1346867.34
1,0000.10360103.60
2,5000.09324233.10
5,0000.08806440.30
10,0000.08029802.90
Quantity Available Digi-Key Stock: 3,156
Can ship immediately

Factory Stock ? : 28,765
Manufacturer

Manufacturer Part Number

MC74HCU04ADG

DescriptionIC INVERTER HEX UNBUFF 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HCU04ADG ON Semiconductor | MC74HCU04ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HCU04A
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series74HCU
Packaging ? Tube ? 
Logic TypeInverter
Number of Circuits6
Number of Inputs6
Features-
Voltage - Supply2 V ~ 6 V
Current - Quiescent (Max)1µA
Current - Output High, Low5.2mA, 5.2mA
Logic Level - Low0.3 V ~ 1.1 V
Logic Level - High1.7 V ~ 4.8 V
Max Propagation Delay @ V, Max CL12ns @ 6V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog74HCU
Other NamesMC74HCU04ADG-ND
MC74HCU04ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HCU04ADR2GOSTR-NDMC74HCU04ADR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
30,000 - Factory Stock
 ? 
0.093242,500
MC74HCU04ADR2GOSCT-NDMC74HCU04ADR2GON SemiconductorCut Tape (CT) ? 6,857 - Immediate
30,000 - Factory Stock
 ? 
0.510001
MC74HCU04ADR2GOSDKR-NDMC74HCU04ADR2GON SemiconductorDigi-Reel® ? 6,857 - Immediate
30,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:37:29 7/10/2015