|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC74HC74ADG

All prices are in US dollars.
Digi-Key Part NumberMC74HC74ADGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.347003.47
1000.2279022.79
2500.1657641.44
5000.1346867.34
1,0000.10360103.60
2,5000.09324233.10
5,0000.08806440.30
10,0000.08029802.90
Quantity Available Digi-Key Stock: 2,811
Can ship immediately

Factory Stock ? : 45,430
Manufacturer

Manufacturer Part Number

MC74HC74ADG

DescriptionIC D-TYPE POS TRG DUAL 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC74ADG ON Semiconductor | MC74HC74ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC74A
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series74HC
Packaging ? Tube ? 
FunctionSet(Preset) and Reset
TypeD-Type
Output TypeDifferential
Number of Elements2
Number of Bits per Element1
Frequency - Clock35MHz
Max Propagation Delay @ V, Max CL17ns @ 6V, 50pF
Trigger TypePositive Edge
Current - Output High, Low5.2mA, 5.2mA
Voltage - Supply2 V ~ 6 V
Current - Quiescent2µA
Input Capacitance10pF
Operating Temperature-55°C ~ 125°C (TA)
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog74HC
Other NamesMC74HC74ADG-ND
MC74HC74ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC74ADR2GOSTR-NDMC74HC74ADR2GON SemiconductorTape & Reel (TR) ? 12,500 - Immediate
0.093242,500
MC74HC74ADR2GOSCT-NDMC74HC74ADR2GON SemiconductorCut Tape (CT) ? 13,107 - Immediate
0.510001
MC74HC74ADR2GOSDKR-NDMC74HC74ADR2GON SemiconductorDigi-Reel® ? 13,107 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC74HC08ADG ON Semiconductor | MC74HC08ADGOS-ND DigiKey Electronics
  • MC74HC08ADG
  • ON Semiconductor
  • IC GATE AND 4CH 2-INP 14-SOIC
  • Unit Price 0.49000

18:03:55 7/10/2015