|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Multivibrators > ON Semiconductor MC74HC4538ADG

All prices are in US dollars.
Digi-Key Part NumberMC74HC4538ADGOS-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.552005.52
1000.4140041.40
2500.3588089.70
5000.30360151.80
1,0000.23460234.60
2,5000.21390534.75
5,0000.200101,000.50
10,0000.186301,863.00
Quantity Available Digi-Key Stock: 4,713
Can ship immediately

Factory Stock ? : 7,536
Manufacturer

Manufacturer Part Number

MC74HC4538ADG

DescriptionIC MULTIVIBRATOR DUAL 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC4538ADG ON Semiconductor | MC74HC4538ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC4538A
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Logic - Multivibrators

Series74HC
Packaging ? Tube ? 
Logic TypeMonostable
Independent Circuits2
Schmitt Trigger InputYes
Propagation Delay30ns
Current - Output High, Low5.2mA, 5.2mA
Voltage - Supply2 V ~ 6 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online Catalog74HC
Other NamesMC74HC4538ADG-ND
MC74HC4538ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC4538ADR2GOSTR-NDMC74HC4538ADR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.213902,500
MC74HC4538ADR2GOSCT-NDMC74HC4538ADR2GON SemiconductorCut Tape (CT) ? 6,219 - Immediate
0.670001
MC74HC4538ADR2GOSDKR-NDMC74HC4538ADR2GON SemiconductorDigi-Reel® ? 6,219 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:32:32 7/11/2015