|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > ON Semiconductor MC74HC4052ADTG

All prices are in US dollars.
Digi-Key Part NumberMC74HC4052ADTGOS-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.529005.29
1000.3969039.69
2500.3440086.00
5000.29106145.53
1,0000.22491224.91
2,5000.20506512.66
5,0000.19184959.18
10,0000.178611,786.05
Quantity Available Digi-Key Stock: 79
Can ship immediately

Factory Stock ? : 7,392
Manufacturer

Manufacturer Part Number

MC74HC4052ADTG

DescriptionIC MUX/DEMUX DUAL 4X1 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC4052ADTG ON Semiconductor | MC74HC4052ADTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC4051A, 52A, 53A
Product Photos 16-TSSOP
PCN Assembly/Origin Assembly/Test Site Addition 21/May/2015
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Series74HC
Packaging ? Tube ? 
FunctionMultiplexer/Demultiplexer
Circuit2 x 4:1
On-State Resistance100 Ohm
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2 V ~ 12 V, ±2 V ~ 6 V
Current - Supply40µA
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Online CatalogMultiplexer/Demultiplexer
Other NamesMC74HC4052ADTG-ND
MC74HC4052ADTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC4052ADTR2GOSTR-NDMC74HC4052ADTR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
167,500 - Factory Stock
 ? 
0.138602,500
MC74HC4052ADTR2GOSCT-NDMC74HC4052ADTR2GON SemiconductorCut Tape (CT) ? 6,896 - Immediate
169,634 - Factory Stock
 ? 
0.560001
MC74HC4052ADTR2GOSDKR-NDMC74HC4052ADTR2GON SemiconductorDigi-Reel® ? 6,896 - Immediate
167,500 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:14:37 7/10/2015