|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > ON Semiconductor MC74HC4051ADWG

All prices are in US dollars.
Digi-Key Part NumberMC74HC4051ADWGOS-ND
Price BreakUnit PriceExtended Price
10.620000.62
100.544005.44
1000.4193041.93
2500.3649691.24
5000.31060155.30
1,0000.24848248.48
2,5000.22518562.96
5,0000.209661,048.28
10,0000.201892,018.90
Quantity Available Digi-Key Stock: 1,309
Can ship immediately

Factory Stock ? : 3,102
Manufacturer

Manufacturer Part Number

MC74HC4051ADWG

DescriptionIC MUX/DEMUX 8X1 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC4051ADWG ON Semiconductor | MC74HC4051ADWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC4051A, 52A, 53A
Product Photos 16 SOIC
Standard Package ? 47
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Series74HC
Packaging ? Tube ? 
FunctionMultiplexer/Demultiplexer
Circuit1 x 8:1
On-State Resistance100 Ohm
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2 V ~ 12 V, ±2 V ~ 6 V
Current - Supply40µA
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Online CatalogMultiplexer/Demultiplexer
Other NamesMC74HC4051ADWG-ND
MC74HC4051ADWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC4051ADWR2GOSTR-NDMC74HC4051ADWR2GON SemiconductorTape & Reel (TR) ? 3,000 - Immediate
0.248481,000
MC74HC4051ADWR2GOSCT-NDMC74HC4051ADWR2GON SemiconductorCut Tape (CT) ? 3,094 - Immediate
0.640001
MC74HC4051ADWR2GOSDKR-NDMC74HC4051ADWR2GON SemiconductorDigi-Reel® ? 3,094 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:03:02 7/10/2015