|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > ON Semiconductor MC74HC4051ADG

All prices are in US dollars.
Digi-Key Part NumberMC74HC4051ADGOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.428004.28
1000.2940029.40
2500.2436060.90
5000.20160100.80
1,0000.15120151.20
2,5000.13860346.50
5,0000.13020651.00
10,0000.121801,218.00
Quantity Available Digi-Key Stock: 1,759
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74HC4051ADG

DescriptionIC MUX/DEMUX 8X1 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC4051ADG ON Semiconductor | MC74HC4051ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC4051A, 52A, 53A
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Series74HC
Packaging ? Tube ? 
FunctionMultiplexer/Demultiplexer
Circuit1 x 8:1
On-State Resistance100 Ohm
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2 V ~ 12 V, ±2 V ~ 6 V
Current - Supply40µA
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online CatalogMultiplexer/Demultiplexer
Other NamesMC74HC4051ADG-ND
MC74HC4051ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC4051ADR2GOSTR-NDMC74HC4051ADR2GON SemiconductorTape & Reel (TR) ? 12,500 - Immediate
0.138602,500
MC74HC4051ADR2GOSCT-NDMC74HC4051ADR2GON SemiconductorCut Tape (CT) ? 12,788 - Immediate
0.560001
MC74HC4051ADR2GOSDKR-NDMC74HC4051ADR2GON SemiconductorDigi-Reel® ? 12,788 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:02:49 7/10/2015