|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC74HC374ADWG

All prices are in US dollars.
Digi-Key Part NumberMC74HC374ADWGOS-ND
Price BreakUnit PriceExtended Price
10.620000.62
100.544005.44
1000.4193041.93
2500.3649691.24
5000.31060155.30
1,0000.24848248.48
2,5000.22518562.96
5,0000.209661,048.28
10,0000.201892,018.90
Quantity Available Digi-Key Stock: 1,322
Can ship immediately

Factory Stock ? : 1,710
Manufacturer

Manufacturer Part Number

MC74HC374ADWG

DescriptionIC D-TYPE POS TRG SNGL 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC374ADWG ON Semiconductor | MC74HC374ADWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC374A
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series74HC
Packaging ? Tube ? 
FunctionStandard
TypeD-Type
Output TypeTri-State, Non-Inverted
Number of Elements1
Number of Bits per Element8
Frequency - Clock35MHz
Max Propagation Delay @ V, Max CL21ns @ 6V, 50pF
Trigger TypePositive Edge
Current - Output High, Low7.8mA, 7.8mA
Voltage - Supply2 V ~ 6 V
Current - Quiescent4µA
Input Capacitance10pF
Operating Temperature-55°C ~ 125°C (TA)
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Online Catalog74HC
Other NamesMC74HC374ADWG-ND
MC74HC374ADWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC374ADWR2GOSTR-NDMC74HC374ADWR2GON SemiconductorTape & Reel (TR) ? 2,000 - Immediate
47,000 - Factory Stock
 ? 
0.248481,000
MC74HC374ADWR2GOSCT-NDMC74HC374ADWR2GON SemiconductorCut Tape (CT) ? 2,566 - Immediate
47,000 - Factory Stock
 ? 
0.640001
MC74HC374ADWR2GOSDKR-NDMC74HC374ADWR2GON SemiconductorDigi-Reel® ? 2,566 - Immediate
47,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:09:29 7/10/2015