|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC74HC32ADG

All prices are in US dollars.
Digi-Key Part NumberMC74HC32ADGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.347003.47
1000.2279022.79
2500.1657641.44
5000.1346867.34
1,0000.10360103.60
2,5000.09324233.10
5,0000.08806440.30
10,0000.08029802.90
Quantity Available Digi-Key Stock: 6,191
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74HC32ADG

DescriptionIC GATE OR 4CH 2-INP 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC32ADG ON Semiconductor | MC74HC32ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC32A
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series74HC
Packaging ? Tube ? 
Logic TypeOR Gate
Number of Circuits4
Number of Inputs2
Features-
Voltage - Supply2 V ~ 6 V
Current - Quiescent (Max)1µA
Current - Output High, Low5.2mA, 5.2mA
Logic Level - Low0.5 V ~ 1.8 V
Logic Level - High1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL13ns @ 6V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog74HC
Other NamesMC74HC32ADG-ND
MC74HC32ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC32ADR2GOSTR-NDMC74HC32ADR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
170,000 - Factory Stock
 ? 
0.093242,500
MC74HC32ADR2GOSCT-NDMC74HC32ADR2GON SemiconductorCut Tape (CT) ? 8,226 - Immediate
170,000 - Factory Stock
 ? 
0.510001
MC74HC32ADR2GOSDKR-NDMC74HC32ADR2GON SemiconductorDigi-Reel® ? 8,226 - Immediate
170,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC74HC574ADWG ON Semiconductor | MC74HC574ADWGOS-ND DigiKey Electronics
  • MC74HC574ADWG
  • ON Semiconductor
  • IC D-TYPE POS TRG SNGL 20SOIC
  • Unit Price 0.62000

20:36:52 7/10/2015