|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC74HC273ADTG

All prices are in US dollars.
Digi-Key Part NumberMC74HC273ADTGOS-ND
Price BreakUnit PriceExtended Price
10.560000.56
250.371209.28
1000.3021030.21
2500.2502862.57
5000.20712103.56
1,0000.15534155.34
2,5000.14240355.99
5,0000.13377668.83
10,0000.125141,251.35
Quantity Available Digi-Key Stock: 3,470
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74HC273ADTG

DescriptionIC D-TYPE POS TRG SNGL 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC273ADTG ON Semiconductor | MC74HC273ADTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC273A
Product Photos 20-TSSOP
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series74HC
Packaging ? Tube ? 
FunctionReset
TypeD-Type
Output TypeNon-Inverted
Number of Elements1
Number of Bits per Element8
Frequency - Clock35MHz
Max Propagation Delay @ V, Max CL25ns @ 6V, 50pF
Trigger TypePositive Edge
Current - Output High, Low7.8mA, 7.8mA
Voltage - Supply2 V ~ 6 V
Current - Quiescent4µA
Input Capacitance10pF
Operating Temperature-55°C ~ 125°C (TA)
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Online Catalog74HC
Other NamesMC74HC273ADTG-ND
MC74HC273ADTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC273ADTR2GOSTR-NDMC74HC273ADTR2GON SemiconductorTape & Reel (TR) ? 0
0.142402,500
MC74HC273ADTR2GOSCT-NDMC74HC273ADTR2GON SemiconductorCut Tape (CT) ? 2,514 - Immediate
0.580001
MC74HC273ADTR2GOSDKR-NDMC74HC273ADTR2GON SemiconductorDigi-Reel® ? 2,514 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:05:58 7/10/2015