|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Buffers, Drivers, Receivers, Transceivers > ON Semiconductor MC74HC240ADWG

All prices are in US dollars.
Digi-Key Part NumberMC74HC240ADWGOS-ND
Price BreakUnit PriceExtended Price
10.620000.62
100.544005.44
1000.4193041.93
2500.3649691.24
5000.31060155.30
1,0000.24848248.48
2,5000.22518562.96
5,0000.209661,048.28
10,0000.201892,018.90
Quantity Available Digi-Key Stock: 1,615
Can ship immediately

Factory Stock ? : 43,320
Manufacturer

Manufacturer Part Number

MC74HC240ADWG

DescriptionIC INVERTER DUAL 4-INPUT 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC74HC240ADWG ON Semiconductor | MC74HC240ADWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC74HC240A
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Logic - Buffers, Drivers, Receivers, Transceivers

Series74HC
Packaging ? Tube ? 
Logic TypeBuffer/Line Driver, Inverting
Number of Elements2
Number of Bits per Element4
Current - Output High, Low7.8mA, 7.8mA
Voltage - Supply2 V ~ 6 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC
Online Catalog74HC
Other NamesMC74HC240ADWG-ND
MC74HC240ADWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC74HC240ADWR2GOS-NDMC74HC240ADWR2GON SemiconductorTape & Reel (TR) ? 24,000 - Factory Stock
 ? 
0.225192,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:34:39 7/10/2015