|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > ON Semiconductor MC34152DG

All prices are in US dollars.
Digi-Key Part NumberMC34152DGOS-ND
Price BreakUnit PriceExtended Price
11.420001.42
101.2550012.55
1000.9918099.18
2500.87032217.58
5000.76912384.56
1,0000.60720607.20
2,5000.566721,416.80
5,0000.538382,691.92
10,0000.518145,181.44
Quantity Available Digi-Key Stock: 3,283
Can ship immediately

Factory Stock ? : 23,422
Manufacturer

Manufacturer Part Number

MC34152DG

DescriptionIC MOSFET DRIVER DUAL HS 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC34152DG ON Semiconductor | MC34152DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC34152, MC33152, NCV33152
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - MOSFET, Bridge Drivers - External Switch

Series-
Packaging ? Tube ? 
ConfigurationLow-Side
Input TypeNon-Inverting
Delay Time55ns
Current - Peak1.5A
Number of Configurations2
Number of Outputs2
High Side Voltage - Max (Bootstrap)-
Voltage - Supply6.1 V ~ 18 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogLow-Side
Other NamesMC34152DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC34152DR2GOSTR-NDMC34152DR2GON SemiconductorTape & Reel (TR) ? 0
0.566722,500
MC34152DR2GOSCT-NDMC34152DR2GON SemiconductorCut Tape (CT) ? 121 - Immediate
1.460001
MC34152DR2GOSDKR-NDMC34152DR2GON SemiconductorDigi-Reel® ? 121 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:19:46 7/11/2015