|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC34074VPG

All prices are in US dollars.
Digi-Key Part NumberMC34074VPGOS-ND
Price BreakUnit PriceExtended Price
11.580001.58
251.2600031.50
1001.10250110.25
2500.96752241.88
5000.85500427.50
1,0000.67500675.00
2,5000.630001,575.00
5,0000.598502,992.50
10,0000.576005,760.00
Quantity Available Digi-Key Stock: 344
Can ship immediately

Factory Stock ? : 2,200
Manufacturer

Manufacturer Part Number

MC34074VPG

DescriptionIC OPAMP GP 4.5MHZ 14DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC34074VPG ON Semiconductor | MC34074VPGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 14-DIP
PCN Assembly/Origin Qualification Assembly Site 18/Jul/2014
Standard Package ? 25
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1mV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
Supplier Device Package14-PDIP
Online CatalogGeneral Purpose
Other NamesMC34074VPGOS

23:05:53 7/10/2015