Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC34074APG
All prices are in US dollars.
Digi-Key Part Number MC34074APGOS-ND
Price Break Unit Price Extended Price
1 1.40000 1.40
25 1.12000 28.00
100 0.98000 98.00
250 0.86000 215.00
500 0.76000 380.00
1,000 0.60000 600.00
2,500 0.56000 1,400.00
5,000 0.53200 2,660.00
10,000 0.51200 5,120.00
Quantity Available
Digi-Key Stock: 516 Can ship immediately
Manufacturer
Manufacturer Part Number MC34074APG
Description IC OPAMP GP 4.5MHZ 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC3(3,4)071,2,4,A, NCV33074A
Product Photos
14-DIP
PCN Assembly/Origin
Qualification Assembly Site 18/Jul/2014
Standard Package 25
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 500µV
Current - Supply 1.9mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Online Catalog General Purpose
Other Names MC34074APGOS
22:49:05 7/10/2015