Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC34072PG
All prices are in US dollars.
Digi-Key Part Number MC34072PGOS-ND
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93000 9.30
25 0.84000 21.00
100 0.73500 73.50
250 0.64500 161.25
500 0.57000 285.00
1,000 0.45000 450.00
2,500 0.42000 1,050.00
5,000 0.39900 1,995.00
Quantity Available
Digi-Key Stock: 1,287 Can ship immediately Factory Stock : 5,350
Manufacturer
Manufacturer Part Number MC34072PG
Description IC OPAMP GP 4.5MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC3(3,4)071,2,4,A, NCV33074A
Product Photos
8-DIP
PCN Assembly/Origin
Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package 50
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 1.9mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog General Purpose
Other Names MC34072PGOS
22:45:02 7/10/2015