|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC34072DG

All prices are in US dollars.
Digi-Key Part NumberMC34072DGOS-ND
Price BreakUnit PriceExtended Price
11.020001.02
100.899008.99
1000.7105071.05
2500.62352155.88
5000.55100275.50
1,0000.43500435.00
2,5000.406001,015.00
5,0000.385701,928.50
10,0000.371203,712.00
Quantity Available Digi-Key Stock: 1,099
Can ship immediately
Manufacturer

Manufacturer Part Number

MC34072DG

DescriptionIC OPAMP GP 4.5MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC34072DG ON Semiconductor | MC34072DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1mV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC34072DG-ND
MC34072DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC34072DR2GOSTR-NDMC34072DR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.354202,500
MC34072DR2GOSCT-NDMC34072DR2GON SemiconductorCut Tape (CT) ? 7,351 - Immediate
0.910001
MC34072DR2GOSDKR-NDMC34072DR2GON SemiconductorDigi-Reel® ? 7,351 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:44:35 7/10/2015