|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC3403DG

All prices are in US dollars.
Digi-Key Part NumberMC3403DGOS-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.552005.52
1000.4140041.40
2500.3588089.70
5000.30360151.80
1,0000.23460234.60
2,5000.21390534.75
5,0000.200101,000.50
10,0000.186301,863.00
Quantity Available Digi-Key Stock: 996
Can ship immediately

Factory Stock ? : 3,080
Manufacturer

Manufacturer Part Number

MC3403DG

DescriptionIC OPAMP GP 1MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC3403DG ON Semiconductor | MC3403DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3403, 3303
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias200nA
Voltage - Input Offset2mV
Current - Supply2.8mA
Current - Output / Channel20mA
Voltage - Supply, Single/Dual (±)3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesMC3403DG-ND
MC3403DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC3403DR2GOSTR-NDMC3403DR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
0.213902,500
MC3403DR2GOSCT-NDMC3403DR2GON SemiconductorCut Tape (CT) ? 9,329 - Immediate
0.670001
MC3403DR2GOSDKR-NDMC3403DR2GON SemiconductorDigi-Reel® ? 9,329 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:03:07 7/10/2015