|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33375D-3.3G

All prices are in US dollars.
Digi-Key Part NumberMC33375D-3.3GOS-ND
Price BreakUnit PriceExtended Price
10.950000.95
100.838008.38
1000.6622066.22
2500.58116145.29
5000.51358256.79
1,0000.40545405.45
2,5000.37842946.05
5,0000.359501,797.50
10,0000.345983,459.84
Quantity Available Digi-Key Stock: 1,766
Can ship immediately

Factory Stock ? : 25,186
Manufacturer

Manufacturer Part Number

MC33375D-3.3G

DescriptionIC REG LDO 3.3V 0.3A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33375D-3.3G ON Semiconductor | MC33375D-3.3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC,NCV33375 Series
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output3.3V
Current - Output300mA
Voltage - Dropout (Typical)0.26V @ 300mA
Number of Regulators1
Voltage - InputUp to 13V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog3.1V to 3.3V
Other NamesMC33375D-3.3G-ND
MC33375D-3.3GOS
MC33375D33G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33375D-3.3R2GOSTR-NDMC33375D-3.3R2GON SemiconductorTape & Reel (TR) ? 0
0.378422,500
Non-Stock
 ? 
MC33375D-3.3R2GOSCT-NDMC33375D-3.3R2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:25:20 7/10/2015