|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > ON Semiconductor MC33363BDWG

All prices are in US dollars.
Digi-Key Part NumberMC33363BDWGOS-ND
Price BreakUnit PriceExtended Price
13.360003.36
103.0000030.00
1002.46000246.00
2502.22000555.00
5001.99200996.00
1,0001.680001,680.00
2,5001.596003,990.00
5,0001.536007,680.00
10,0001.4880014,880.00
Quantity Available Digi-Key Stock: 121
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33363BDWG

DescriptionIC OFFLINE SWIT PWM HV 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33363BDWG ON Semiconductor | MC33363BDWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33363B
Product Photos 16-SOIC W
Standard Package ? 47
Category

Integrated Circuits (ICs)

Family

PMIC - AC DC Converters, Offline Switchers

Series-
Packaging ? Tube ? 
Output IsolationIsolated
Frequency Range59kHz ~ 315kHz
Voltage - Input11.5 V ~ 40 V
Voltage - Breakdown700V
Voltage - Output-
Power (Watts)-
Operating Temperature-25°C ~ 125°C
Package / Case16-SOIC (0.295", 7.50mm Width) 13 leads
Supplier Device Package16-SOIC W
Online CatalogAC DC Converters, Offline Switchers
Other NamesMC33363BDWG-ND
MC33363BDWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33363BDWR2GOSTR-NDMC33363BDWR2GON SemiconductorTape & Reel (TR) ? 0
1.680001,000
Non-Stock
 ? 
MC33363BDWR2GOSCT-NDMC33363BDWR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:22:12 7/11/2015