Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33275DT-5.0G
All prices are in US dollars.
Digi-Key Part Number MC33275DT-5.0GOS-ND
Price Break Unit Price Extended Price
1 0.95000 0.95
25 0.75680 18.92
100 0.66220 66.22
250 0.58116 145.29
500 0.51358 256.79
1,000 0.40545 405.45
2,500 0.37842 946.05
5,000 0.35950 1,797.50
10,000 0.34598 3,459.84
Quantity Available
Digi-Key Stock: 1,181 Can ship immediately Factory Stock : 2,625
Manufacturer
Manufacturer Part Number MC33275DT-5.0G
Description IC REG LDO 5V 0.3A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC33275, NCV33275
Product Photos
TO-263
Standard Package 75
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 300mA
Voltage - Dropout (Typical) 0.26V @ 300mA
Number of Regulators 1
Voltage - Input Up to 13V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
Online Catalog 3.4V to 5V
Other Names MC33275DT-5.0G-ND MC33275DT-5.0GOS MC33275DT50G
14:38:11 7/10/2015