|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33275DT-2.5G

All prices are in US dollars.
Digi-Key Part NumberMC33275DT-2.5GOS-ND
Price BreakUnit PriceExtended Price
10.950000.95
250.7568018.92
1000.6622066.22
2500.58116145.29
5000.51358256.79
1,0000.40545405.45
2,5000.37842946.05
5,0000.359501,797.50
10,0000.345983,459.84
Quantity Available Digi-Key Stock: 843
Can ship immediately

Factory Stock ? : 2,325
Manufacturer

Manufacturer Part Number

MC33275DT-2.5G

DescriptionIC REG LDO 2.5V 0.3A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33275DT-2.5G ON Semiconductor | MC33275DT-2.5GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33275, NCV33275
Product Photos TO-263
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output2.5V
Current - Output300mA
Voltage - Dropout (Typical)0.26V @ 300mA
Number of Regulators1
Voltage - InputUp to 13V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog2.5V to 2.7V
Other NamesMC33275DT-2.5G-ND
MC33275DT-2.5GOS
MC33275DT25G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33275DT-2.5RKGOSTR-NDMC33275DT-2.5RKGON SemiconductorTape & Reel (TR) ? 0
0.378422,500
Non-Stock
 ? 
MC33275DT-2.5RKGOSCT-NDMC33275DT-2.5RKGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:39:11 7/10/2015