|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33274ADG

All prices are in US dollars.
Digi-Key Part NumberMC33274ADGOS-ND
Price BreakUnit PriceExtended Price
11.920001.92
101.7360017.36
1001.39500139.50
2501.24000310.00
5001.08500542.50
1,0000.89900899.00
2,5000.837002,092.50
5,0000.806004,030.00
10,0000.775007,750.00
Quantity Available Digi-Key Stock: 622
Can ship immediately

Factory Stock ? : 1,375
Manufacturer

Manufacturer Part Number

MC33274ADG

DescriptionIC OPAMP GP 24MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33274ADG ON Semiconductor | MC33274ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33272A(4A), NCV33272A(4A)
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate10 V/µs
Gain Bandwidth Product24MHz
-3db Bandwidth-
Current - Input Bias300nA
Voltage - Input Offset100µV
Current - Supply2.15mA
Current - Output / Channel37mA
Voltage - Supply, Single/Dual (±)3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesMC33274ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33274ADR2GOSTR-NDMC33274ADR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.579602,500
MC33274ADR2GOSCT-NDMC33274ADR2GON SemiconductorCut Tape (CT) ? 6,734 - Immediate
1.490001
MC33274ADR2GOSDKR-NDMC33274ADR2GON SemiconductorDigi-Reel® ? 6,734 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:08:52 7/10/2015