|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33272ADG

All prices are in US dollars.
Digi-Key Part NumberMC33272ADGOS-ND
Price BreakUnit PriceExtended Price
11.740001.74
101.5750015.75
1001.26560126.56
2501.12500281.25
5000.98438492.19
1,0000.81563815.63
2,5000.759381,898.44
5,0000.731253,656.25
10,0000.703137,031.25
Quantity Available Digi-Key Stock: 1,514
Can ship immediately

Factory Stock ? : 2,744
Manufacturer

Manufacturer Part Number

MC33272ADG

DescriptionIC OPAMP GP 24MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33272ADG ON Semiconductor | MC33272ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33272A(4A), NCV33272A(4A)
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate10 V/µs
Gain Bandwidth Product24MHz
-3db Bandwidth-
Current - Input Bias300nA
Voltage - Input Offset100µV
Current - Supply2.15mA
Current - Output / Channel37mA
Voltage - Supply, Single/Dual (±)3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33272ADG-ND
MC33272ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33272ADR2GOSTR-NDMC33272ADR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.698622,500
MC33272ADR2GOSCT-NDMC33272ADR2GON SemiconductorCut Tape (CT) ? 2,555 - Immediate
1.650001
MC33272ADR2GOSDKR-NDMC33272ADR2GON SemiconductorDigi-Reel® ? 2,555 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:17:39 7/10/2015