Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33269T-5.0G
All prices are in US dollars.
Digi-Key Part Number MC33269T-5.0GOS-ND
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89100 8.91
25 0.80520 20.13
100 0.70440 70.44
250 0.61812 154.53
500 0.54626 273.13
1,000 0.43125 431.25
2,500 0.40250 1,006.25
5,000 0.38238 1,911.88
Quantity Available
Digi-Key Stock: 2,089 Can ship immediately Factory Stock : 4,150
Manufacturer
Manufacturer Part Number MC33269T-5.0G
Description IC REG LDO 5V 0.8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC33269, NCV33269
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 800mA
Voltage - Dropout (Typical) 1.1V @ 800mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) 800mA
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog 3.3V to 5V
Other Names MC33269T-5.0GOS MC33269T50G
14:34:26 7/10/2015