|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33269T-3.3G

All prices are in US dollars.
Digi-Key Part NumberMC33269T-3.3GOS-ND
Price BreakUnit PriceExtended Price
11.010001.01
100.891008.91
250.8052020.13
1000.7044070.44
2500.61812154.53
5000.54626273.13
1,0000.43125431.25
2,5000.402501,006.25
5,0000.382381,911.88
Quantity Available Digi-Key Stock: 1,064
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33269T-3.3G

DescriptionIC REG LDO 3.3V 0.8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33269T-3.3G ON Semiconductor | MC33269T-3.3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33269, NCV33269
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output3.3V
Current - Output800mA
Voltage - Dropout (Typical)1.1V @ 800mA
Number of Regulators1
Voltage - InputUp to 20V
Current - Limit (Min)800mA
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online Catalog2.6V to 3.3V
Other NamesMC33269T-3.3GOS
MC33269T33G
Customers Who Purchased This Product are also Interested In:
  • MC33269T-5.0G ON Semiconductor | MC33269T-5.0GOS-ND DigiKey Electronics
  • MC33269T-5.0G
  • ON Semiconductor
  • IC REG LDO 5V 0.8A TO220AB
  • Unit Price 1.01000

14:34:10 7/10/2015