|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33269DTG

All prices are in US dollars.
Digi-Key Part NumberMC33269DTGOS-ND
Price BreakUnit PriceExtended Price
10.900000.90
250.6952017.38
1000.6056060.56
2500.52712131.78
5000.44860224.30
1,0000.35888358.88
2,5000.32524813.09
5,0000.302811,514.03
10,0000.291592,915.90
Quantity Available Digi-Key Stock: 1,235
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33269DTG

DescriptionIC REG LDO ADJ 0.8A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33269DTG ON Semiconductor | MC33269DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33269, NCV33269
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - OutputAdj to 1.25V
Current - Output800mA
Voltage - Dropout (Typical)1.1V @ 800mA
Number of Regulators1
Voltage - InputUp to 20V
Current - Limit (Min)800mA
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog< 5V(Max)
Other NamesMC33269DTG-ND
MC33269DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33269DTRKGOSTR-NDMC33269DTRKGON SemiconductorTape & Reel (TR) ? 0
0.325242,500
MC33269DTRKGOSCT-NDMC33269DTRKGON SemiconductorCut Tape (CT) ? 3 - Immediate
0.920001
MC33269DTRKGOSDKR-NDMC33269DTRKGON SemiconductorDigi-Reel® ? 3 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:34:33 7/10/2015