|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC33269D-5.0G

All prices are in US dollars.
Digi-Key Part NumberMC33269D-5.0GOS-ND
Price BreakUnit PriceExtended Price
10.900000.90
100.785007.85
1000.6056060.56
2500.52712131.78
5000.44860224.30
1,0000.35888358.88
2,5000.32524813.09
5,0000.302811,514.03
10,0000.291592,915.90
Quantity Available Digi-Key Stock: 1,681
Can ship immediately

Factory Stock ? : 7,056
Manufacturer

Manufacturer Part Number

MC33269D-5.0G

DescriptionIC REG LDO 5V 0.8A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33269D-5.0G ON Semiconductor | MC33269D-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33269, NCV33269
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output800mA
Voltage - Dropout (Typical)1.1V @ 800mA
Number of Regulators1
Voltage - InputUp to 20V
Current - Limit (Min)800mA
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog3.4V to 5V
Other NamesMC33269D-5.0GOS
MC33269D50G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33269DR2-5.0GOSTR-NDMC33269DR2-5.0GON SemiconductorTape & Reel (TR) ? 0
0.325242,500
Non-Stock
 ? 
MC33269DR2-5.0GOSCT-NDMC33269DR2-5.0GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:32:44 7/10/2015