|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33204DTBG

All prices are in US dollars.
Digi-Key Part NumberMC33204DTBGOS-ND
Price BreakUnit PriceExtended Price
11.670001.67
101.5120015.12
1001.21500121.50
2501.08000270.00
5000.94500472.50
1,0000.78300783.00
2,5000.729001,822.50
5,0000.702003,510.00
10,0000.675006,750.00
Quantity Available Digi-Key Stock: 721
Can ship immediately

Factory Stock ? : 14,400
Manufacturer

Manufacturer Part Number

MC33204DTBG

DescriptionIC OPAMP GP 2.2MHZ RRO 14TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33204DTBG ON Semiconductor | MC33204DTBGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33201,2,4, NCV33202,4
Product Photos 14-TSSOP
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output TypeRail-to-Rail
Slew Rate1 V/µs
Gain Bandwidth Product2.2MHz
-3db Bandwidth-
Current - Input Bias80nA
Voltage - Input Offset10mV
Current - Supply900µA
Current - Output / Channel80mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 12 V, ±0.9 V ~ 6 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package14-TSSOP
Online CatalogGeneral Purpose
Other NamesMC33204DTBG-ND
MC33204DTBGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33204DTBR2GOSTR-NDMC33204DTBR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.729002,500
MC33204DTBR2GOSCT-NDMC33204DTBR2GON SemiconductorCut Tape (CT) ? 2,640 - Immediate
1.720001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:04:43 7/10/2015