|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33204DG

All prices are in US dollars.
Digi-Key Part NumberMC33204DGOS-ND
Price BreakUnit PriceExtended Price
11.570001.57
101.4170014.17
501.2650063.25
1001.13850113.85
2501.01200253.00
5000.88550442.75
1,0000.73370733.70
2,5000.683101,707.75
5,0000.657803,289.00
Quantity Available Digi-Key Stock: 2,261
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33204DG

DescriptionIC OPAMP GP 2.2MHZ RRO 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33204DG ON Semiconductor | MC33204DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33201,2,4, NCV33202,4
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output TypeRail-to-Rail
Slew Rate1 V/µs
Gain Bandwidth Product2.2MHz
-3db Bandwidth-
Current - Input Bias80nA
Voltage - Input Offset10mV
Current - Supply900µA
Current - Output / Channel80mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 12 V, ±0.9 V ~ 6 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesMC33204DG-ND
MC33204DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33204DR2GOSTR-NDMC33204DR2GON SemiconductorTape & Reel (TR) ? 12,500 - Immediate
0.644002,500
MC33204DR2GOSCT-NDMC33204DR2GON SemiconductorCut Tape (CT) ? 14,840 - Immediate
1.660001
MC33204DR2GOSDKR-NDMC33204DR2GON SemiconductorDigi-Reel® ? 14,840 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:04:48 7/10/2015