|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33202DG

All prices are in US dollars.
Digi-Key Part NumberMC33202DGOS-ND
Price BreakUnit PriceExtended Price
11.090001.09
100.963009.63
1000.7607076.07
2500.66756166.89
5000.58996294.98
1,0000.46575465.75
2,5000.434701,086.75
5,0000.412972,064.83
10,0000.397443,974.40
Quantity Available Digi-Key Stock: 1,298
Can ship immediately

Factory Stock ? : 1,764
Manufacturer

Manufacturer Part Number

MC33202DG

DescriptionIC OPAMP GP 2.2MHZ RRO 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33202DG ON Semiconductor | MC33202DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33201,2,4, NCV33202,4
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output TypeRail-to-Rail
Slew Rate1 V/µs
Gain Bandwidth Product2.2MHz
-3db Bandwidth-
Current - Input Bias80nA
Voltage - Input Offset8mV
Current - Supply900µA
Current - Output / Channel80mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 12 V, ±0.9 V ~ 6 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33202DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33202DR2GOSTR-NDMC33202DR2GON SemiconductorTape & Reel (TR) ? 10,000 - Immediate
0.402502,500
MC33202DR2GOSCT-NDMC33202DR2GON SemiconductorCut Tape (CT) ? 10,031 - Immediate
1.040001
MC33202DR2GOSDKR-NDMC33202DR2GON SemiconductorDigi-Reel® ? 10,031 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:22:55 7/10/2015