|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33201DG

All prices are in US dollars.
Digi-Key Part NumberMC33201DGOS-ND
Price BreakUnit PriceExtended Price
11.400001.40
101.2400012.40
1000.9800098.00
2500.86000215.00
5000.76000380.00
1,0000.60000600.00
2,5000.560001,400.00
5,0000.532002,660.00
10,0000.512005,120.00
Quantity Available Digi-Key Stock: 784
Can ship immediately

Factory Stock ? : 4,312
Manufacturer

Manufacturer Part Number

MC33201DG

DescriptionIC OPAMP GP 2.2MHZ RRO 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33201DG ON Semiconductor | MC33201DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33201,2,4, NCV33202,4
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output TypeRail-to-Rail
Slew Rate1 V/µs
Gain Bandwidth Product2.2MHz
-3db Bandwidth-
Current - Input Bias80nA
Voltage - Input Offset6mV
Current - Supply900µA
Current - Output / Channel80mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 12 V, ±0.9 V ~ 6 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33201DG-ND
MC33201DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33201DR2GOSTR-NDMC33201DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
15,000 - Factory Stock
 ? 
0.483002,500
MC33201DR2GOSCT-NDMC33201DR2GON SemiconductorCut Tape (CT) ? 4,491 - Immediate
15,000 - Factory Stock
 ? 
1.250001
MC33201DR2GOSDKR-NDMC33201DR2GON SemiconductorDigi-Reel® ? 4,491 - Immediate
15,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:07:59 7/10/2015