|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33179DG

All prices are in US dollars.
Digi-Key Part NumberMC33179DGOS-ND
Price BreakUnit PriceExtended Price
11.250001.25
101.1050011.05
1000.8734087.34
2500.76648191.62
5000.67736338.68
1,0000.53475534.75
2,5000.499101,247.75
5,0000.474152,370.73
10,0000.456324,563.20
Quantity Available Digi-Key Stock: 1,851
Can ship immediately

Factory Stock ? : 12,320
Manufacturer

Manufacturer Part Number

MC33179DG

DescriptionIC OPAMP GP 5MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33179DG ON Semiconductor | MC33179DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33178,79
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate2 V/µs
Gain Bandwidth Product5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1.5mV
Current - Supply1.7mA
Current - Output / Channel100mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesMC33179DG-ND
MC33179DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33179DR2GOSTR-NDMC33179DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.489992,500
MC33179DR2GOSCT-NDMC33179DR2GON SemiconductorCut Tape (CT) ? 4,840 - Immediate
1.260001
MC33179DR2GOSDKR-NDMC33179DR2GON SemiconductorDigi-Reel® ? 4,840 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:11:33 7/10/2015