|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33178DG

All prices are in US dollars.
Digi-Key Part NumberMC33178DGOS-ND
Price BreakUnit PriceExtended Price
11.010001.01
100.891008.91
1000.7044070.44
2500.61812154.53
5000.54626273.13
1,0000.43125431.25
2,5000.402501,006.25
5,0000.382381,911.88
10,0000.368003,680.00
Quantity Available Digi-Key Stock: 3,254
Can ship immediately

Factory Stock ? : 7,056
Manufacturer

Manufacturer Part Number

MC33178DG

DescriptionIC OPAMP GP 5MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33178DG ON Semiconductor | MC33178DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33178,79
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate2 V/µs
Gain Bandwidth Product5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1.5mV
Current - Supply1.7mA
Current - Output / Channel100mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33178DG-ND
MC33178DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33178DR2GOSTR-NDMC33178DR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
37,500 - Factory Stock
 ? 
0.354202,500
MC33178DR2GOSCT-NDMC33178DR2GON SemiconductorCut Tape (CT) ? 9,281 - Immediate
37,500 - Factory Stock
 ? 
0.910001
MC33178DR2GOSDKR-NDMC33178DR2GON SemiconductorDigi-Reel® ? 9,281 - Immediate
37,500 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33178DR2GOSCT-NDMC33178DR2GON SemiconductorCut Tape (CT) ? 9,281 - Immediate
37,500 - Factory Stock
 ? 
0.910001

22:51:00 7/10/2015