|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33174DG

All prices are in US dollars.
Digi-Key Part NumberMC33174DGOS-ND
Price BreakUnit PriceExtended Price
11.310001.31
101.1630011.63
1000.9188091.88
2500.80624201.56
5000.71250356.25
1,0000.56250562.50
2,5000.525001,312.50
5,0000.498752,493.75
10,0000.480004,800.00
Quantity Available Digi-Key Stock: 1,133
Can ship immediately

Factory Stock ? : 770
Manufacturer

Manufacturer Part Number

MC33174DG

DescriptionIC OPAMP GP 1.8MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33174DG ON Semiconductor | MC33174DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33171(72,74), NCV33172
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate2.1 V/µs
Gain Bandwidth Product1.8MHz
-3db Bandwidth-
Current - Input Bias20nA
Voltage - Input Offset2mV
Current - Supply220µA
Current - Output / Channel27mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesMC33174DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33174DR2GOSTR-NDMC33174DR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
0.483002,500
MC33174DR2GOSCT-NDMC33174DR2GON SemiconductorCut Tape (CT) ? 8,401 - Immediate
1.250001
MC33174DR2GOSDKR-NDMC33174DR2GON SemiconductorDigi-Reel® ? 8,401 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:57:33 7/10/2015