|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > ON Semiconductor MC33153DG

All prices are in US dollars.
Digi-Key Part NumberMC33153DGOS-ND
Price BreakUnit PriceExtended Price
12.020002.02
101.8200018.20
1001.46250146.25
2501.30000325.00
5001.13750568.75
1,0000.94250942.50
2,5000.877502,193.75
5,0000.845004,225.00
10,0000.812508,125.00
Quantity Available Digi-Key Stock: 846
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33153DG

DescriptionIC DRIVER GATE SINGLE IGBT 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33153DG ON Semiconductor | MC33153DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33153
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - MOSFET, Bridge Drivers - External Switch

Series-
Packaging ? Tube ? 
ConfigurationLow-Side
Input TypeInverting
Delay Time80ns
Current - Peak1A
Number of Configurations1
Number of Outputs1
High Side Voltage - Max (Bootstrap)-
Voltage - Supply11.7 V ~ 20 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogLow-Side
Other NamesMC33153DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33153DR2GOSTR-NDMC33153DR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.877502,500
MC33153DR2GOSCT-NDMC33153DR2GON SemiconductorCut Tape (CT) ? 5,694 - Immediate
2.070001
MC33153DR2GOSDKR-NDMC33153DR2GON SemiconductorDigi-Reel® ? 5,694 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:21:30 7/11/2015