|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > ON Semiconductor MC33151DG

All prices are in US dollars.
Digi-Key Part NumberMC33151DGOS-ND
Price BreakUnit PriceExtended Price
11.700001.70
101.5060015.06
1001.19020119.02
2501.04448261.12
5000.92302461.51
1,0000.72870728.70
2,5000.680121,700.30
5,0000.646113,230.57
10,0000.621826,218.24
Quantity Available Digi-Key Stock: 423
Can ship immediately

Factory Stock ? : 18,326
Manufacturer

Manufacturer Part Number

MC33151DG

DescriptionIC MOSFET DRIVER DUAL HS 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33151DG ON Semiconductor | MC33151DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33151, 34151
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - MOSFET, Bridge Drivers - External Switch

Series-
Packaging ? Tube ? 
ConfigurationLow-Side
Input TypeInverting
Delay Time35ns
Current - Peak1.5A
Number of Configurations2
Number of Outputs2
High Side Voltage - Max (Bootstrap)-
Voltage - Supply6.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogLow-Side
Other NamesMC33151DG-ND
MC33151DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33151DR2GOSTR-NDMC33151DR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.683102,500
MC33151DR2GOSCT-NDMC33151DR2GON SemiconductorCut Tape (CT) ? 5,194 - Immediate
1.610001
MC33151DR2GOSDKR-NDMC33151DR2GON SemiconductorDigi-Reel® ? 5,194 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:16:45 7/11/2015