Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33079PG
All prices are in US dollars.
Digi-Key Part Number MC33079PGOS-ND
Price Break Unit Price Extended Price
1 1.44000 1.44
25 1.14800 28.70
100 1.00450 100.45
250 0.88152 220.38
500 0.77900 389.50
1,000 0.61500 615.00
2,500 0.57400 1,435.00
5,000 0.54530 2,726.50
10,000 0.52480 5,248.00
Quantity Available
Digi-Key Stock: 2,540 Can ship immediately
Manufacturer
Manufacturer Part Number MC33079PG
Description IC OPAMP GP 16MHZ 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC33078,79, NCV33078,79
Product Photos
14-DIP
PCN Assembly/Origin
Qualification Assembly Site 18/Jul/2014
Standard Package 25
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 7 V/µs
Gain Bandwidth Product 16MHz
-3db Bandwidth -
Current - Input Bias 300nA
Voltage - Input Offset 150µV
Current - Supply 8.4mA
Current - Output / Channel 37mA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Online Catalog General Purpose
Other Names MC33079PGOS
23:18:45 7/10/2015