|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33079DG

All prices are in US dollars.
Digi-Key Part NumberMC33079DGOS-ND
Price BreakUnit PriceExtended Price
10.920000.92
100.805008.05
1000.6210062.10
2500.54052135.13
5000.46000230.00
1,0000.36800368.00
2,5000.33350833.75
5,0000.310501,552.50
10,0000.299002,990.00
Quantity Available Digi-Key Stock: 1,342
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33079DG

DescriptionIC OPAMP GP 16MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33079DG ON Semiconductor | MC33079DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33078,79, NCV33078,79
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate7 V/µs
Gain Bandwidth Product16MHz
-3db Bandwidth-
Current - Input Bias300nA
Voltage - Input Offset150µV
Current - Supply8.4mA
Current - Output / Channel37mA
Voltage - Supply, Single/Dual (±)10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesMC33079DG-ND
MC33079DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33079DR2GOSTR-NDMC33079DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.316822,500
MC33079DR2GOSCT-NDMC33079DR2GON SemiconductorCut Tape (CT) ? 4,414 - Immediate
0.900001
MC33079DR2GOSDKR-NDMC33079DR2GON SemiconductorDigi-Reel® ? 4,414 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:18:41 7/10/2015