Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33078PG
All prices are in US dollars.
Digi-Key Part Number MC33078PGOS-ND
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.14700 11.47
25 1.03600 25.90
100 0.90650 90.65
250 0.79552 198.88
500 0.70300 351.50
1,000 0.55500 555.00
2,500 0.51800 1,295.00
5,000 0.49210 2,460.50
Quantity Available
Digi-Key Stock: 1,089 Can ship immediately Factory Stock : 115,550
Manufacturer
Manufacturer Part Number MC33078PG
Description IC OPAMP GP 16MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC33078,79, NCV33078,79
Product Photos
8-DIP
PCN Assembly/Origin
Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package 50
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 7 V/µs
Gain Bandwidth Product 16MHz
-3db Bandwidth -
Current - Input Bias 300nA
Voltage - Input Offset 150µV
Current - Supply 4.1mA
Current - Output / Channel 37mA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog General Purpose
Other Names MC33078PGOS
23:03:20 7/10/2015