|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33078DG

All prices are in US dollars.
Digi-Key Part NumberMC33078DGOS-ND
Price BreakUnit PriceExtended Price
10.900000.90
100.788007.88
1000.6075060.75
2500.52876132.19
5000.45000225.00
1,0000.36000360.00
2,5000.32625815.63
5,0000.303751,518.75
10,0000.292502,925.00
Quantity Available Digi-Key Stock: 1,529
Can ship immediately

Factory Stock ? : 19,012
Manufacturer

Manufacturer Part Number

MC33078DG

DescriptionIC OPAMP GP 16MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33078DG ON Semiconductor | MC33078DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33078,79, NCV33078,79
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate7 V/µs
Gain Bandwidth Product16MHz
-3db Bandwidth-
Current - Input Bias300nA
Voltage - Input Offset150µV
Current - Supply4.1mA
Current - Output / Channel37mA
Voltage - Supply, Single/Dual (±)10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33078DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33078DR2GOSTR-NDMC33078DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
1,507,500 - Factory Stock
 ? 
0.300152,500
MC33078DR2GOSCT-NDMC33078DR2GON SemiconductorCut Tape (CT) ? 3,285 - Immediate
1,507,500 - Factory Stock
 ? 
0.850001
MC33078DR2GOSDKR-NDMC33078DR2GON SemiconductorDigi-Reel® ? 3,285 - Immediate
1,507,500 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:03:27 7/10/2015