|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33077DG

All prices are in US dollars.
Digi-Key Part NumberMC33077DGOS-ND
Price BreakUnit PriceExtended Price
11.550001.55
101.4000014.00
1001.12500112.50
2501.00000250.00
5000.87500437.50
1,0000.72500725.00
2,5000.675001,687.50
5,0000.650003,250.00
10,0000.625006,250.00
Quantity Available Digi-Key Stock: 511
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33077DG

DescriptionIC OPAMP GP 37MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33077DG ON Semiconductor | MC33077DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC33077
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate11 V/µs
Gain Bandwidth Product37MHz
-3db Bandwidth-
Current - Input Bias280nA
Voltage - Input Offset130µV
Current - Supply3.5mA
Current - Output / Channel33mA
Voltage - Supply, Single/Dual (±)5 V ~ 36 V, ±2.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33077DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33077DR2GOSTR-NDMC33077DR2GON SemiconductorTape & Reel (TR) ? 0
0.644002,500
MC33077DR2GOSCT-NDMC33077DR2GON SemiconductorCut Tape (CT) ? 1,942 - Immediate
1.660001
MC33077DR2GOSDKR-NDMC33077DR2GON SemiconductorDigi-Reel® ? 1,942 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:54:06 7/10/2015