|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33074DTBG

All prices are in US dollars.
Digi-Key Part NumberMC33074DTBGOS-ND
Price BreakUnit PriceExtended Price
11.580001.58
101.3950013.95
1001.10250110.25
2500.96752241.88
5000.85500427.50
1,0000.67500675.00
2,5000.630001,575.00
5,0000.598502,992.50
10,0000.576005,760.00
Quantity Available Digi-Key Stock: 672
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33074DTBG

DescriptionIC OPAMP GP 4.5MHZ 14TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33074DTBG ON Semiconductor | MC33074DTBGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 14-TSSOP
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1mV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package14-TSSOP
Online CatalogGeneral Purpose
Other NamesMC33074DTBG-ND
MC33074DTBGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33074DTBR2GOSTR-NDMC33074DTBR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.630002,500
MC33074DTBR2GOSCT-NDMC33074DTBR2GON SemiconductorCut Tape (CT) ? 4,563 - Immediate
1.620001
MC33074DTBR2GOSDKR-NDMC33074DTBR2GON SemiconductorDigi-Reel® ? 4,563 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:44:14 7/10/2015