|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33074APG

All prices are in US dollars.
Digi-Key Part NumberMC33074APGOS-ND
Price BreakUnit PriceExtended Price
11.370001.37
251.0920027.30
1000.9555095.55
2500.83852209.63
5000.74100370.50
1,0000.58500585.00
2,5000.546001,365.00
5,0000.518702,593.50
10,0000.499204,992.00
Quantity Available Digi-Key Stock: 1,672
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33074APG

DescriptionIC OPAMP GP 4.5MHZ 14DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33074APG ON Semiconductor | MC33074APGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 14-DIP
PCN Assembly/Origin Qualification Assembly Site 18/Jul/2014
Standard Package ? 25
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset500µV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
Supplier Device Package14-PDIP
Online CatalogGeneral Purpose
Other NamesMC33074APGOS

22:43:23 7/10/2015