|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33072PG

All prices are in US dollars.
Digi-Key Part NumberMC33072PGOS-ND
Price BreakUnit PriceExtended Price
11.090001.09
100.961009.61
250.8680021.70
1000.7595075.95
2500.66652166.63
5000.58900294.50
1,0000.46500465.00
2,5000.434001,085.00
5,0000.412302,061.50
Quantity Available Digi-Key Stock: 4,128
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33072PG

DescriptionIC OPAMP GP 4.5MHZ 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33072PG ON Semiconductor | MC33072PGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 8-DIP
PCN Assembly/Origin Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1mV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Online CatalogGeneral Purpose
Other NamesMC33072PGOS

22:48:24 7/10/2015