|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33072DG

All prices are in US dollars.
Digi-Key Part NumberMC33072DGOS-ND
Price BreakUnit PriceExtended Price
10.890000.89
100.784007.84
1000.6199061.99
2500.54396135.99
5000.48070240.35
1,0000.37950379.50
2,5000.35420885.50
5,0000.336491,682.45
10,0000.323843,238.40
Quantity Available Digi-Key Stock: 926
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33072DG

DescriptionIC OPAMP GP 4.5MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33072DG ON Semiconductor | MC33072DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset1mV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33072DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33072DR2GOSTR-NDMC33072DR2GON SemiconductorTape & Reel (TR) ? 12,500 - Immediate
0.402502,500
MC33072DR2GOSCT-NDMC33072DR2GON SemiconductorCut Tape (CT) ? 14,711 - Immediate
1.040001
MC33072DR2GOSDKR-NDMC33072DR2GON SemiconductorDigi-Reel® ? 14,711 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:48:19 7/10/2015