|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor MC33071ADG

All prices are in US dollars.
Digi-Key Part NumberMC33071ADGOS-ND
Price BreakUnit PriceExtended Price
11.120001.12
100.992009.92
1000.7840078.40
2500.68800172.00
5000.60800304.00
1,0000.48000480.00
2,5000.448001,120.00
5,0000.425602,128.00
10,0000.409604,096.00
Quantity Available Digi-Key Stock: 1,152
Can ship immediately

Factory Stock ? : 196
Manufacturer

Manufacturer Part Number

MC33071ADG

DescriptionIC OPAMP GP 4.5MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC33071ADG ON Semiconductor | MC33071ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC3(3,4)071,2,4,A, NCV33074A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate13 V/µs
Gain Bandwidth Product4.5MHz
-3db Bandwidth-
Current - Input Bias100nA
Voltage - Input Offset500µV
Current - Supply1.9mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 44 V, ±1.5 V ~ 22 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesMC33071ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC33071ADR2G-NDMC33071ADR2GON SemiconductorTape & Reel (TR) ? 0
0.448002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • BAT41ZFILM STMicroelectronics | 497-5558-1-ND DigiKey Electronics
  • BAT41ZFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 200MA SOD123
  • Unit Price 0.55000
  • SML-211UTT86 Rohm Semiconductor | 511-1292-1-ND DigiKey Electronics
  • SML-211UTT86
  • Rohm Semiconductor
  • LED 630NM RED WTR CLR 0805 SMD
  • Unit Price 0.46000

23:06:49 7/10/2015