|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC14584BDG

All prices are in US dollars.
Digi-Key Part NumberMC14584BDGOS-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.437004.37
1000.3279032.79
2500.2842071.05
5000.24046120.23
1,0000.18581185.81
2,5000.16942423.54
5,0000.15849792.43
10,0000.147561,475.55
Quantity Available Digi-Key Stock: 846
Can ship immediately
Manufacturer

Manufacturer Part Number

MC14584BDG

DescriptionIC SCHMITT TRIGGER HEX 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14584BDG ON Semiconductor | MC14584BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14584B
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series4000B
Packaging ? Tube ? 
Logic TypeInverter
Number of Circuits6
Number of Inputs6
FeaturesSchmitt Trigger
Voltage - Supply3 V ~ 18 V
Current - Quiescent (Max)1µA
Current - Output High, Low8.8mA, 8.8mA
Logic Level - Low1.6 V ~ 4.6 V
Logic Level - High3.4 V ~ 10.5 V
Max Propagation Delay @ V, Max CL80ns @ 15V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog4000B
Other NamesMC14584BDG-ND
MC14584BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14584BDR2GOSTR-NDMC14584BDR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
175,000 - Factory Stock
 ? 
0.169422,500
MC14584BDR2GOSCT-NDMC14584BDR2GON SemiconductorCut Tape (CT) ? 5,245 - Immediate
175,000 - Factory Stock
 ? 
0.530001
MC14584BDR2GOSDKR-NDMC14584BDR2GON SemiconductorDigi-Reel® ? 5,245 - Immediate
175,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:52:00 7/10/2015