|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > ON Semiconductor MC14551BDG

All prices are in US dollars.
Digi-Key Part NumberMC14551BDGOS-ND
Price BreakUnit PriceExtended Price
11.600001.60
101.4490014.49
1001.16440116.44
2501.03500258.75
5000.90562452.81
1,0000.75038750.38
2,5000.698621,746.56
5,0000.672753,363.75
10,0000.646886,468.75
Quantity Available Digi-Key Stock: 816
Can ship immediately

Factory Stock ? : 1,392
Manufacturer

Manufacturer Part Number

MC14551BDG

DescriptionIC MUX/DEMUX QUAD 2X1 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14551BDG ON Semiconductor | MC14551BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14551B
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Series-
Packaging ? Tube ? 
FunctionMultiplexer/Demultiplexer
Circuit4 x 2:1
On-State Resistance280 Ohm
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 18 V
Current - Supply360nA
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online CatalogMultiplexer/Demultiplexer
Other NamesMC14551BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14551BDR2GOSTR-NDMC14551BDR2GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
0.698622,500
MC14551BDR2GOSCT-NDMC14551BDR2GON SemiconductorCut Tape (CT) ? 9,455 - Immediate
1.650001
MC14551BDR2GOSDKR-NDMC14551BDR2GON SemiconductorDigi-Reel® ? 9,455 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:03:43 7/10/2015