|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Multivibrators > ON Semiconductor MC14538BDWG

All prices are in US dollars.
Digi-Key Part NumberMC14538BDWGOS-ND
Price BreakUnit PriceExtended Price
10.780000.78
100.684006.84
1000.5279052.79
2500.45944114.86
5000.39100195.50
1,0000.31280312.80
2,5000.28348708.69
5,0000.263931,319.63
10,0000.254152,541.50
Quantity Available Digi-Key Stock: 1,113
Can ship immediately

Factory Stock ? : 2,867
Manufacturer

Manufacturer Part Number

MC14538BDWG

DescriptionIC MULTIVIBRATOR DUAL 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14538BDWG ON Semiconductor | MC14538BDWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14538B
Product Photos 16 SOIC
Standard Package ? 47
Category

Integrated Circuits (ICs)

Family

Logic - Multivibrators

Series4000B
Packaging ? Tube ? 
Logic TypeMonostable
Independent Circuits2
Schmitt Trigger InputNo
Propagation Delay95ns
Current - Output High, Low8.8mA, 8.8mA
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Online Catalog4000B
Other NamesMC14538BDWG-ND
MC14538BDWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14538BDWR2GOSTR-NDMC14538BDWR2GON SemiconductorTape & Reel (TR) ? 51,000 - Immediate
0.312801,000
MC14538BDWR2GOSCT-NDMC14538BDWR2GON SemiconductorCut Tape (CT) ? 52,162 - Immediate
0.810001
MC14538BDWR2GOSDKR-NDMC14538BDWR2GON SemiconductorDigi-Reel® ? 52,162 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:33:44 7/11/2015