|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Multivibrators > ON Semiconductor MC14528BDG

All prices are in US dollars.
Digi-Key Part NumberMC14528BDGOS-ND
Price BreakUnit PriceExtended Price
10.710000.71
100.598005.98
1000.4485044.85
2500.3887297.18
5000.32890164.45
1,0000.25415254.15
2,5000.23172579.31
5,0000.216781,083.88
10,0000.201832,018.25
Quantity Available Digi-Key Stock: 688
Can ship immediately

Factory Stock ? : 2,688
Manufacturer

Manufacturer Part Number

MC14528BDG

DescriptionIC MULTIVIBRATOR DUAL 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14528BDG ON Semiconductor | MC14528BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14528B
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Logic - Multivibrators

Series4000B
Packaging ? Tube ? 
Logic TypeMonostable
Independent Circuits2
Schmitt Trigger InputNo
Propagation Delay90ns
Current - Output High, Low8.8mA, 8.8mA
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online Catalog4000B
Other NamesMC14528BDG-ND
MC14528BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14528BDR2GOSTR-NDMC14528BDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
25,000 - Factory Stock
 ? 
0.231722,500
MC14528BDR2GOSCT-NDMC14528BDR2GON SemiconductorCut Tape (CT) ? 4,630 - Immediate
25,000 - Factory Stock
 ? 
0.730001
MC14528BDR2GOSDKR-NDMC14528BDR2GON SemiconductorDigi-Reel® ? 4,630 - Immediate
25,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:33:24 7/11/2015